Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Black |
Connector Type | Features Positions Molded Closed |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430610031 | Molex | 0 | 0430610031-ND | 0,50619 € | Parametric Equivalent |
| 0430613038 | Molex | 0 | 0430613038-ND | 0,23644 € | Parametric Equivalent |
| 0430613039 | Molex | 0 | 0430613039-ND | 0,24868 € | Parametric Equivalent |
| 1744134-7 | TE Connectivity AMP Connectors | 0 | 1744134-7-ND | 0,28977 € | Parametric Equivalent |



