Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430613014 | Molex | 0 | 0430613014-ND | 0,22250 € | Parametric Equivalent |
| 0009501071 | Molex | 50.898 | 23-0009501071-ND | 0,48000 € | Parametric Equivalent |
| 2132189-7 | TE Connectivity AMP Connectors | 0 | A103933-ND | 0,14986 € | Parametric Equivalent |
| 640250-7 | TE Connectivity AMP Connectors | 1.112 | A19955-ND | 0,38000 € | Parametric Equivalent |
| 647401-7 | TE Connectivity AMP Connectors | 0 | 647401-7-ND | 0,35161 € | Parametric Equivalent |







