Parametric Equivalent
Parametric Equivalent

0430613014 | |
|---|---|
DigiKey Part Number | 0430613014-ND |
Manufacturer | |
Manufacturer Product Number | 0430613014 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature 0°C ~ 75°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501071 | Molex | 50.898 | 23-0009501071-ND | 0,48000 € | Parametric Equivalent |
| 2132189-7 | TE Connectivity AMP Connectors | 0 | A103933-ND | 0,14986 € | Parametric Equivalent |
| 640250-7 | TE Connectivity AMP Connectors | 1.047 | A19955-ND | 0,38000 € | Parametric Equivalent |
| 647401-7 | TE Connectivity AMP Connectors | 0 | 647401-7-ND | 0,35161 € | Parametric Equivalent |
| G53H071CEU | Amphenol CS (Commercial Products) | 0 | 664-G53H071CEU-ND | 0,14717 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22250 € | 2.225,00 € |
| Unit Price without VAT: | 0,22250 € |
|---|---|
| Unit Price with VAT: | 0,26478 € |







