




0430450219 | |
|---|---|
DigiKey Part Number | WM2660TR-ND - Tape & Reel (TR) WM2660CT-ND - Cut Tape (CT) WM2660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450219 |
Description | CONN HEADER SMD 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,14900 € | 21,49 € |
| 100 | 1,82670 € | 182,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,90215 € | 380,43 € |
| 400 | 1,81133 € | 724,53 € |
| 600 | 1,76025 € | 1.056,15 € |
| 1.000 | 1,69797 € | 1.697,97 € |
| 1.400 | 1,65816 € | 2.321,42 € |
| 2.000 | 1,61699 € | 3.233,98 € |
| 5.000 | 1,51587 € | 7.579,35 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |












