



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,75500 $ | 17,55 $ |
| 30 | 1,62400 $ | 48,72 $ |
| 50 | 1,56640 $ | 78,32 $ |
| 100 | 1,49150 $ | 149,15 $ |
| 250 | 1,39808 $ | 349,52 $ |
| 500 | 1,33134 $ | 665,67 $ |
| 1.000 | 1,26781 $ | 1.267,81 $ |
| 2.500 | 1,18847 $ | 2.971,17 $ |
| 5.000 | 1,13180 $ | 5.659,00 $ |
| Unit Price without VAT: | 1,75500 $ |
|---|---|
| Unit Price with VAT: | 2,08845 $ |











