



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,49200 € | 14,92 € |
| 30 | 1,38033 € | 41,41 € |
| 50 | 1,33120 € | 66,56 € |
| 100 | 1,26760 € | 126,76 € |
| 250 | 1,18824 € | 297,06 € |
| 500 | 1,13150 € | 565,75 € |
| 1.000 | 1,07751 € | 1.077,51 € |
| 2.500 | 1,01008 € | 2.525,20 € |
| 5.000 | 0,96192 € | 4.809,60 € |
| Unit Price without VAT: | 1,49200 € |
|---|---|
| Unit Price with VAT: | 1,77548 € |











