



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,47700 € | 14,77 € |
| 30 | 1,36633 € | 40,99 € |
| 50 | 1,31780 € | 65,89 € |
| 100 | 1,25490 € | 125,49 € |
| 250 | 1,17628 € | 294,07 € |
| 500 | 1,12012 € | 560,06 € |
| 1.000 | 1,06666 € | 1.066,66 € |
| 2.500 | 0,99991 € | 2.499,78 € |
| 5.000 | 0,95223 € | 4.761,15 € |
| Unit Price without VAT: | 1,47700 € |
|---|---|
| Unit Price with VAT: | 1,75763 € |











