



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,47700 € | 14,77 € |
| 30 | 1,36633 € | 40,99 € |
| 50 | 1,31780 € | 65,89 € |
| 100 | 1,25490 € | 125,49 € |
| 250 | 1,17628 € | 294,07 € |
| 500 | 1,12012 € | 560,06 € |
| 1.000 | 1,06666 € | 1.066,66 € |
| 2.500 | 0,99991 € | 2.499,78 € |
| 5.000 | 0,95223 € | 4.761,15 € |
| Unit Price without VAT: | 1,47700 € |
|---|---|
| Unit Price with VAT: | 1,75763 € |











