



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,47900 € | 14,79 € |
| 30 | 1,36867 € | 41,06 € |
| 50 | 1,32000 € | 66,00 € |
| 100 | 1,25690 € | 125,69 € |
| 250 | 1,17816 € | 294,54 € |
| 500 | 1,12192 € | 560,96 € |
| 1.000 | 1,06838 € | 1.068,38 € |
| 2.500 | 1,00153 € | 2.503,83 € |
| 5.000 | 0,95377 € | 4.768,85 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |











