



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,49700 € | 14,97 € |
| 30 | 1,38600 € | 41,58 € |
| 50 | 1,33660 € | 66,83 € |
| 100 | 1,27270 € | 127,27 € |
| 250 | 1,19300 € | 298,25 € |
| 500 | 1,13604 € | 568,02 € |
| 1.000 | 1,08183 € | 1.081,83 € |
| 2.500 | 1,01414 € | 2.535,35 € |
| 5.000 | 0,96577 € | 4.828,85 € |
| Unit Price without VAT: | 1,49700 € |
|---|---|
| Unit Price with VAT: | 1,78143 € |











