



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,43500 € | 14,35 € |
| 30 | 1,32700 € | 39,81 € |
| 50 | 1,28000 € | 64,00 € |
| 100 | 1,21890 € | 121,89 € |
| 250 | 1,14248 € | 285,62 € |
| 500 | 1,08794 € | 543,97 € |
| 1.000 | 1,03601 € | 1.036,01 € |
| 2.500 | 0,97117 € | 2.427,92 € |
| 5.000 | 0,92486 € | 4.624,30 € |
| Unit Price without VAT: | 1,43500 € |
|---|---|
| Unit Price with VAT: | 1,70765 € |











