



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,38800 € | 13,88 € |
| 30 | 1,28467 € | 38,54 € |
| 50 | 1,23900 € | 61,95 € |
| 100 | 1,17980 € | 117,98 € |
| 250 | 1,10592 € | 276,48 € |
| 500 | 1,05310 € | 526,55 € |
| 1.000 | 1,00283 € | 1.002,83 € |
| 2.500 | 0,94008 € | 2.350,20 € |
| 5.000 | 0,89525 € | 4.476,25 € |
| Unit Price without VAT: | 1,38800 € |
|---|---|
| Unit Price with VAT: | 1,65172 € |











