



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,40800 € | 14,08 € |
| 30 | 1,30300 € | 39,09 € |
| 50 | 1,25660 € | 62,83 € |
| 100 | 1,19660 € | 119,66 € |
| 250 | 1,12160 € | 280,40 € |
| 500 | 1,06806 € | 534,03 € |
| 1.000 | 1,01708 € | 1.017,08 € |
| 2.500 | 0,95343 € | 2.383,57 € |
| 5.000 | 0,90797 € | 4.539,85 € |
| Unit Price without VAT: | 1,40800 € |
|---|---|
| Unit Price with VAT: | 1,67552 € |











