



0430310003-06-A4-D | |
|---|---|
DigiKey Part Number | 0430310003-06-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-06-A4-D |
Description | 6" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,43100 € | 14,31 € |
| 30 | 1,32400 € | 39,72 € |
| 50 | 1,27700 € | 63,85 € |
| 100 | 1,21600 € | 121,60 € |
| 250 | 1,13980 € | 284,95 € |
| 500 | 1,08540 € | 542,70 € |
| 1.000 | 1,03359 € | 1.033,59 € |
| 2.500 | 0,96891 € | 2.422,28 € |
| 5.000 | 0,92271 € | 4.613,55 € |
| Unit Price without VAT: | 1,43100 € |
|---|---|
| Unit Price with VAT: | 1,70289 € |











