



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66200 € | 6,62 € |
| 30 | 0,61233 € | 18,37 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,56220 € | 56,22 € |
| 250 | 0,52696 € | 131,74 € |
| 500 | 0,50178 € | 250,89 € |
| 1.000 | 0,47782 € | 477,82 € |
| 2.500 | 0,44790 € | 1.119,75 € |
| 5.000 | 0,42653 € | 2.132,65 € |
| Unit Price without VAT: | 0,66200 € |
|---|---|
| Unit Price with VAT: | 0,78778 € |











