



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64500 € | 6,45 € |
| 30 | 0,59700 € | 17,91 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,54820 € | 54,82 € |
| 250 | 0,51384 € | 128,46 € |
| 500 | 0,48930 € | 244,65 € |
| 1.000 | 0,46594 € | 465,94 € |
| 2.500 | 0,43677 € | 1.091,92 € |
| 5.000 | 0,41593 € | 2.079,65 € |
| Unit Price without VAT: | 0,64500 € |
|---|---|
| Unit Price with VAT: | 0,76755 € |











