



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77900 € | 7,79 € |
| 30 | 0,68667 € | 20,60 € |
| 50 | 0,64960 € | 32,48 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,55248 € | 138,12 € |
| 500 | 0,51854 € | 259,27 € |
| 1.000 | 0,48865 € | 488,65 € |
| 2.500 | 0,45452 € | 1.136,30 € |
| 5.000 | 0,43226 € | 2.161,30 € |
| Unit Price without VAT: | 0,77900 € |
|---|---|
| Unit Price with VAT: | 0,92701 € |











