



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68200 € | 6,82 € |
| 30 | 0,60000 € | 18,00 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,52720 € | 52,72 € |
| 250 | 0,48128 € | 120,32 € |
| 500 | 0,45130 € | 225,65 € |
| 1.000 | 0,42484 € | 424,84 € |
| 2.500 | 0,39464 € | 986,60 € |
| 5.000 | 0,37494 € | 1.874,70 € |
| Unit Price without VAT: | 0,68200 € |
|---|---|
| Unit Price with VAT: | 0,81158 € |











