



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,34700 € | 13,47 € |
| 30 | 1,19367 € | 35,81 € |
| 50 | 1,13200 € | 56,60 € |
| 100 | 1,05690 € | 105,69 € |
| 250 | 0,97092 € | 242,73 € |
| 500 | 0,91480 € | 457,40 € |
| 1.000 | 0,86533 € | 865,33 € |
| 2.500 | 0,80889 € | 2.022,22 € |
| 5.000 | 0,77210 € | 3.860,50 € |
| Unit Price without VAT: | 1,34700 € |
|---|---|
| Unit Price with VAT: | 1,60293 € |











