



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22300 € | 12,23 € |
| 30 | 1,08267 € | 32,48 € |
| 50 | 1,02600 € | 51,30 € |
| 100 | 0,95720 € | 95,72 € |
| 250 | 0,87852 € | 219,63 € |
| 500 | 0,82712 € | 413,56 € |
| 1.000 | 0,78181 € | 781,81 € |
| 2.500 | 0,73010 € | 1.825,25 € |
| 5.000 | 0,69639 € | 3.481,95 € |
| Unit Price without VAT: | 1,22300 € |
|---|---|
| Unit Price with VAT: | 1,45537 € |











