



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77400 € | 7,74 € |
| 30 | 0,68200 € | 20,46 € |
| 50 | 0,64500 € | 32,25 € |
| 100 | 0,59990 € | 59,99 € |
| 250 | 0,54832 € | 137,08 € |
| 500 | 0,51460 € | 257,30 € |
| 1.000 | 0,48487 € | 484,87 € |
| 2.500 | 0,45092 € | 1.127,30 € |
| 5.000 | 0,42878 € | 2.143,90 € |
| Unit Price without VAT: | 0,77400 € |
|---|---|
| Unit Price with VAT: | 0,92106 € |











