



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66600 € | 6,66 € |
| 30 | 0,58633 € | 17,59 € |
| 50 | 0,55420 € | 27,71 € |
| 100 | 0,51500 € | 51,50 € |
| 250 | 0,47004 € | 117,51 € |
| 500 | 0,44066 € | 220,33 € |
| 1.000 | 0,41477 € | 414,77 € |
| 2.500 | 0,38520 € | 963,00 € |
| 5.000 | 0,36592 € | 1.829,60 € |
| Unit Price without VAT: | 0,66600 € |
|---|---|
| Unit Price with VAT: | 0,79254 € |











