



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,33100 € | 13,31 € |
| 30 | 1,17967 € | 35,39 € |
| 50 | 1,11860 € | 55,93 € |
| 100 | 1,04440 € | 104,44 € |
| 250 | 0,95928 € | 239,82 € |
| 500 | 0,90376 € | 451,88 € |
| 1.000 | 0,85483 € | 854,83 € |
| 2.500 | 0,79899 € | 1.997,47 € |
| 5.000 | 0,76260 € | 3.813,00 € |
| Unit Price without VAT: | 1,33100 € |
|---|---|
| Unit Price with VAT: | 1,58389 € |











