



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,34800 € | 13,48 € |
| 30 | 1,19467 € | 35,84 € |
| 50 | 1,13280 € | 56,64 € |
| 100 | 1,05750 € | 105,75 € |
| 250 | 0,97136 € | 242,84 € |
| 500 | 0,91514 € | 457,57 € |
| 1.000 | 0,86559 € | 865,59 € |
| 2.500 | 0,80905 € | 2.022,63 € |
| 5.000 | 0,77220 € | 3.861,00 € |
| Unit Price without VAT: | 1,34800 € |
|---|---|
| Unit Price with VAT: | 1,60412 € |











