



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20500 € | 12,05 € |
| 30 | 1,06667 € | 32,00 € |
| 50 | 1,01080 € | 50,54 € |
| 100 | 0,94300 € | 94,30 € |
| 250 | 0,86552 € | 216,38 € |
| 500 | 0,81482 € | 407,41 € |
| 1.000 | 0,77017 € | 770,17 € |
| 2.500 | 0,71921 € | 1.798,03 € |
| 5.000 | 0,68599 € | 3.429,95 € |
| Unit Price without VAT: | 1,20500 € |
|---|---|
| Unit Price with VAT: | 1,43395 € |











