



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,33200 € | 13,32 € |
| 30 | 1,18000 € | 35,40 € |
| 50 | 1,11900 € | 55,95 € |
| 100 | 1,04450 € | 104,45 € |
| 250 | 0,95952 € | 239,88 € |
| 500 | 0,90396 € | 451,98 € |
| 1.000 | 0,85501 € | 855,01 € |
| 2.500 | 0,79916 € | 1.997,90 € |
| 5.000 | 0,76276 € | 3.813,80 € |
| Unit Price without VAT: | 1,33200 € |
|---|---|
| Unit Price with VAT: | 1,58508 € |











