



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72800 € | 7,28 € |
| 30 | 0,64100 € | 19,23 € |
| 50 | 0,60620 € | 30,31 € |
| 100 | 0,56370 € | 56,37 € |
| 250 | 0,51492 € | 128,73 € |
| 500 | 0,48304 € | 241,52 € |
| 1.000 | 0,45494 € | 454,94 € |
| 2.500 | 0,42285 € | 1.057,12 € |
| 5.000 | 0,40192 € | 2.009,60 € |
| Unit Price without VAT: | 0,72800 € |
|---|---|
| Unit Price with VAT: | 0,86632 € |











