



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69700 € | 6,97 € |
| 30 | 0,61400 € | 18,42 € |
| 50 | 0,58020 € | 29,01 € |
| 100 | 0,53930 € | 53,93 € |
| 250 | 0,49252 € | 123,13 € |
| 500 | 0,46190 € | 230,95 € |
| 1.000 | 0,43490 € | 434,90 € |
| 2.500 | 0,40407 € | 1.010,17 € |
| 5.000 | 0,38395 € | 1.919,75 € |
| Unit Price without VAT: | 0,69700 € |
|---|---|
| Unit Price with VAT: | 0,82943 € |











