



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70700 € | 7,07 € |
| 30 | 0,62233 € | 18,67 € |
| 50 | 0,58840 € | 29,42 € |
| 100 | 0,54680 € | 54,68 € |
| 250 | 0,49940 € | 124,85 € |
| 500 | 0,46838 € | 234,19 € |
| 1.000 | 0,44103 € | 441,03 € |
| 2.500 | 0,40982 € | 1.024,55 € |
| 5.000 | 0,38945 € | 1.947,25 € |
| Unit Price without VAT: | 0,70700 € |
|---|---|
| Unit Price with VAT: | 0,84133 € |











