



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68900 € | 6,89 € |
| 30 | 0,60700 € | 18,21 € |
| 50 | 0,57380 € | 28,69 € |
| 100 | 0,53340 € | 53,34 € |
| 250 | 0,48704 € | 121,76 € |
| 500 | 0,45670 € | 228,35 € |
| 1.000 | 0,42997 € | 429,97 € |
| 2.500 | 0,39944 € | 998,60 € |
| 5.000 | 0,37953 € | 1.897,65 € |
| Unit Price without VAT: | 0,68900 € |
|---|---|
| Unit Price with VAT: | 0,81991 € |











