



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,30600 € | 13,06 € |
| 30 | 1,15767 € | 34,73 € |
| 50 | 1,09760 € | 54,88 € |
| 100 | 1,02450 € | 102,45 € |
| 250 | 0,94092 € | 235,23 € |
| 500 | 0,88630 € | 443,15 € |
| 1.000 | 0,83821 € | 838,21 € |
| 2.500 | 0,78333 € | 1.958,32 € |
| 5.000 | 0,74756 € | 3.737,80 € |
| Unit Price without VAT: | 1,30600 € |
|---|---|
| Unit Price with VAT: | 1,55414 € |











