



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,38800 $ | 13,88 $ |
| 30 | 1,22833 $ | 36,85 $ |
| 50 | 1,16420 $ | 58,21 $ |
| 100 | 1,08600 $ | 108,60 $ |
| 250 | 0,99648 $ | 249,12 $ |
| 500 | 0,93800 $ | 469,00 $ |
| 1.000 | 0,88647 $ | 886,47 $ |
| 2.500 | 0,82766 $ | 2.069,15 $ |
| 5.000 | 0,78933 $ | 3.946,65 $ |
| Unit Price without VAT: | 1,38800 $ |
|---|---|
| Unit Price with VAT: | 1,65172 $ |











