



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,32300 € | 13,23 € |
| 30 | 1,17200 € | 35,16 € |
| 50 | 1,11140 € | 55,57 € |
| 100 | 1,03740 € | 103,74 € |
| 250 | 0,95276 € | 238,19 € |
| 500 | 0,89746 € | 448,73 € |
| 1.000 | 0,84877 € | 848,77 € |
| 2.500 | 0,79320 € | 1.983,00 € |
| 5.000 | 0,75697 € | 3.784,85 € |
| Unit Price without VAT: | 1,32300 € |
|---|---|
| Unit Price with VAT: | 1,57437 € |











