



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,19500 € | 11,95 € |
| 30 | 1,05700 € | 31,71 € |
| 50 | 1,00200 € | 50,10 € |
| 100 | 0,93460 € | 93,46 € |
| 250 | 0,85756 € | 214,39 € |
| 500 | 0,80724 € | 403,62 € |
| 1.000 | 0,76290 € | 762,90 € |
| 2.500 | 0,71229 € | 1.780,72 € |
| 5.000 | 0,67930 € | 3.396,50 € |
| Unit Price without VAT: | 1,19500 € |
|---|---|
| Unit Price with VAT: | 1,42205 € |











