



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24500 € | 12,45 € |
| 30 | 1,10233 € | 33,07 € |
| 50 | 1,04500 € | 52,25 € |
| 100 | 0,97510 € | 97,51 € |
| 250 | 0,89520 € | 223,80 € |
| 500 | 0,84296 € | 421,48 € |
| 1.000 | 0,79694 € | 796,94 € |
| 2.500 | 0,74444 € | 1.861,10 € |
| 5.000 | 0,71021 € | 3.551,05 € |
| Unit Price without VAT: | 1,24500 € |
|---|---|
| Unit Price with VAT: | 1,48155 € |











