



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,26100 € | 12,61 € |
| 30 | 1,11633 € | 33,49 € |
| 50 | 1,05820 € | 52,91 € |
| 100 | 0,98740 € | 98,74 € |
| 250 | 0,90644 € | 226,61 € |
| 500 | 0,85358 € | 426,79 € |
| 1.000 | 0,80698 € | 806,98 € |
| 2.500 | 0,75381 € | 1.884,52 € |
| 5.000 | 0,71915 € | 3.595,75 € |
| Unit Price without VAT: | 1,26100 € |
|---|---|
| Unit Price with VAT: | 1,50059 € |











