



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22900 € | 12,29 € |
| 30 | 1,08800 € | 32,64 € |
| 50 | 1,03140 € | 51,57 € |
| 100 | 0,96220 € | 96,22 € |
| 250 | 0,88312 € | 220,78 € |
| 500 | 0,83146 € | 415,73 € |
| 1.000 | 0,78594 € | 785,94 € |
| 2.500 | 0,73400 € | 1.835,00 € |
| 5.000 | 0,70013 € | 3.500,65 € |
| Unit Price without VAT: | 1,22900 € |
|---|---|
| Unit Price with VAT: | 1,46251 € |











