



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70600 € | 7,06 € |
| 30 | 0,62133 € | 18,64 € |
| 50 | 0,58740 € | 29,37 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,49872 € | 124,68 € |
| 500 | 0,46778 € | 233,89 € |
| 1.000 | 0,44046 € | 440,46 € |
| 2.500 | 0,40927 € | 1.023,18 € |
| 5.000 | 0,38893 € | 1.944,65 € |
| Unit Price without VAT: | 0,70600 € |
|---|---|
| Unit Price with VAT: | 0,84014 € |











