



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66300 € | 6,63 € |
| 30 | 0,58300 € | 17,49 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,51200 € | 51,20 € |
| 250 | 0,46728 € | 116,82 € |
| 500 | 0,43804 € | 219,02 € |
| 1.000 | 0,41230 € | 412,30 € |
| 2.500 | 0,38288 € | 957,20 € |
| 5.000 | 0,36370 € | 1.818,50 € |
| Unit Price without VAT: | 0,66300 € |
|---|---|
| Unit Price with VAT: | 0,78897 € |











