



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,19400 € | 11,94 € |
| 30 | 1,05667 € | 31,70 € |
| 50 | 1,00160 € | 50,08 € |
| 100 | 0,93430 € | 93,43 € |
| 250 | 0,85740 € | 214,35 € |
| 500 | 0,80716 € | 403,58 € |
| 1.000 | 0,76287 € | 762,87 € |
| 2.500 | 0,71234 € | 1.780,85 € |
| 5.000 | 0,67940 € | 3.397,00 € |
| Unit Price without VAT: | 1,19400 € |
|---|---|
| Unit Price with VAT: | 1,42086 € |











