



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18000 € | 11,80 € |
| 30 | 1,04400 € | 31,32 € |
| 50 | 0,98940 € | 49,47 € |
| 100 | 0,92300 € | 92,30 € |
| 250 | 0,84692 € | 211,73 € |
| 500 | 0,79720 € | 398,60 € |
| 1.000 | 0,75341 € | 753,41 € |
| 2.500 | 0,70343 € | 1.758,58 € |
| 5.000 | 0,67085 € | 3.354,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











