White 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-08-W6-D

DigiKey Part Number
0430300004-08-W6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-08-W6-D
Description
8" PRE-CRIMP 1853 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,88100 €8,81 €
300,77833 €23,35 €
500,73660 €36,83 €
1000,68570 €68,57 €
2500,62748 €156,87 €
5000,58948 €294,74 €
1.0000,55597 €555,97 €
2.5000,51772 €1.294,30 €
5.0000,49278 €2.463,90 €
Manufacturers Standard Package
Unit Price without VAT:0,88100 €
Unit Price with VAT:1,04839 €
Alternate Color
8" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 0,88100 €
8" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 0,88100 €
8" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 0,88100 €
8" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 0,88100 €
8" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 0,88100 €
Alternate Length
2" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 0,78200 €
3" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 0,79900 €
4" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 0,81600 €
5" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 0,83200 €
6" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 0,84900 €
Assembly Component