



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84900 € | 8,49 € |
| 30 | 0,74867 € | 22,46 € |
| 50 | 0,70860 € | 35,43 € |
| 100 | 0,65950 € | 65,95 € |
| 250 | 0,60336 € | 150,84 € |
| 500 | 0,56666 € | 283,33 € |
| 1.000 | 0,53431 € | 534,31 € |
| 2.500 | 0,49738 € | 1.243,45 € |
| 5.000 | 0,47329 € | 2.366,45 € |
| Unit Price without VAT: | 0,84900 € |
|---|---|
| Unit Price with VAT: | 1,01031 € |











