



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54100 € | 5,41 € |
| 30 | 0,47533 € | 14,26 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,41670 € | 41,67 € |
| 250 | 0,37972 € | 94,93 € |
| 500 | 0,35550 € | 177,75 € |
| 1.000 | 0,33416 € | 334,16 € |
| 2.500 | 0,30978 € | 774,45 € |
| 5.000 | 0,29387 € | 1.469,35 € |
| Unit Price without VAT: | 0,54100 € |
|---|---|
| Unit Price with VAT: | 0,64379 € |











