



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63700 $ | 6,37 $ |
| 30 | 0,55933 $ | 16,78 $ |
| 50 | 0,52820 $ | 26,41 $ |
| 100 | 0,49030 $ | 49,03 $ |
| 250 | 0,44676 $ | 111,69 $ |
| 500 | 0,41828 $ | 209,14 $ |
| 1.000 | 0,39317 $ | 393,17 $ |
| 2.500 | 0,36448 $ | 911,20 $ |
| 5.000 | 0,34577 $ | 1.728,85 $ |
| Unit Price without VAT: | 0,63700 $ |
|---|---|
| Unit Price with VAT: | 0,75803 $ |











