



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51100 € | 5,11 € |
| 30 | 0,44867 € | 13,46 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,39300 € | 39,30 € |
| 250 | 0,35796 € | 89,49 € |
| 500 | 0,33500 € | 167,50 € |
| 1.000 | 0,31477 € | 314,77 € |
| 2.500 | 0,29165 € | 729,12 € |
| 5.000 | 0,27656 € | 1.382,80 € |
| Unit Price without VAT: | 0,51100 € |
|---|---|
| Unit Price with VAT: | 0,60809 € |











