



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80500 € | 8,05 € |
| 30 | 0,71000 € | 21,30 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,62500 € | 62,50 € |
| 250 | 0,57156 € | 142,89 € |
| 500 | 0,53660 € | 268,30 € |
| 1.000 | 0,50578 € | 505,78 € |
| 2.500 | 0,47059 € | 1.176,47 € |
| 5.000 | 0,44764 € | 2.238,20 € |
| Unit Price without VAT: | 0,80500 € |
|---|---|
| Unit Price with VAT: | 0,95795 € |











