



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68400 € | 6,84 € |
| 30 | 0,60300 € | 18,09 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,52970 € | 52,97 € |
| 250 | 0,48364 € | 120,91 € |
| 500 | 0,45352 € | 226,76 € |
| 1.000 | 0,42699 € | 426,99 € |
| 2.500 | 0,39670 € | 991,75 € |
| 5.000 | 0,37694 € | 1.884,70 € |
| Unit Price without VAT: | 0,68400 € |
|---|---|
| Unit Price with VAT: | 0,81396 € |











