


0430300003-11-V2 | |
---|---|
DigiKey Part Number | 0430300003-11-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-11-V2 |
Description | 11" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,81500 € | 8,15 € |
30 | 0,71833 € | 21,55 € |
50 | 0,67960 € | 33,98 € |
100 | 0,63230 € | 63,23 € |
250 | 0,57820 € | 144,55 € |
500 | 0,54284 € | 271,42 € |
1.000 | 0,51167 € | 511,67 € |
2.500 | 0,47608 € | 1.190,20 € |
5.000 | 0,45288 € | 2.264,40 € |
Unit Price without VAT: | 0,81500 € |
---|---|
Unit Price with VAT: | 0,96985 € |









