



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80700 € | 8,07 € |
| 30 | 0,71167 € | 21,35 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,62650 € | 62,65 € |
| 250 | 0,57288 € | 143,22 € |
| 500 | 0,53784 € | 268,92 € |
| 1.000 | 0,50696 € | 506,96 € |
| 2.500 | 0,47170 € | 1.179,25 € |
| 5.000 | 0,44870 € | 2.243,50 € |
| Unit Price without VAT: | 0,80700 € |
|---|---|
| Unit Price with VAT: | 0,96033 € |











